06015KA-24N-AT-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06015KA-24N-AT-00

DigiKey Part Number
12-06015KA-24N-AT-00-ND
Manufacturer
Manufacturer Product Number
06015KA-24N-AT-00
Description
FAN AXIAL 60X15MM 24VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 18.4 CFM (0.515m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
15.00mm
Air Flow
18.4 CFM (0.515m³/min)
Static Pressure
0.210 in H2O (52.3 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
34.0dB
Power (Watts)
2.4 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.100A
Voltage Range
10 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 639
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1261,23000 Kč261,23 Kč
10215,21500 Kč2 152,15 Kč
25197,56680 Kč4 939,17 Kč
50184,78960 Kč9 239,48 Kč
150175,24127 Kč26 286,19 Kč
Manufacturers Standard Package
Unit Price without VAT:261,23000 Kč
Unit Price with VAT:316,08830 Kč