

YB15SKW01-5F-JF | |
---|---|
DigiKey Part Number | YB15SKW01-5F-JF-ND |
Manufacturer | |
Manufacturer Product Number | YB15SKW01-5F-JF |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | YB15SKW01-5F-JF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (Green Filter/Diffuser) | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2.2 VDC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 529,50000 Kč | 529,50 Kč |
10 | 456,94800 Kč | 4 569,48 Kč |
25 | 430,81440 Kč | 10 770,36 Kč |
50 | 412,00080 Kč | 20 600,04 Kč |
100 | 393,97860 Kč | 39 397,86 Kč |
250 | 371,30560 Kč | 92 826,40 Kč |
500 | 354,98860 Kč | 177 494,30 Kč |
Unit Price without VAT: | 529,50000 Kč |
---|---|
Unit Price with VAT: | 640,69500 Kč |