


YB15RKW01-FB | |
|---|---|
DigiKey Part Number | 360-3958-ND |
Manufacturer | |
Manufacturer Product Number | YB15RKW01-FB |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | YB15RKW01-FB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Rectangular, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Green (White Filter/Diffuser) | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,70000 Kč | 326,70 Kč |
| 10 | 282,00700 Kč | 2 820,07 Kč |
| 25 | 265,89520 Kč | 6 647,38 Kč |
| 50 | 254,30500 Kč | 12 715,25 Kč |
| 100 | 243,19910 Kč | 24 319,91 Kč |
| 250 | 229,22944 Kč | 57 307,36 Kč |
| 500 | 219,17386 Kč | 109 586,93 Kč |
| 1 000 | 209,54075 Kč | 209 540,75 Kč |
| Unit Price without VAT: | 326,70000 Kč |
|---|---|
| Unit Price with VAT: | 395,30700 Kč |


