YB15RKW01-CB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
YB15RKW01-CB
YB15RKW01-CB-ND
YB15RKW01-CB-ND
IP Rated Switches | Datasheet Preview

YB15RKW01-CB

DigiKey Part Number
YB15RKW01-CB-ND
Manufacturer
Manufacturer Product Number
YB15RKW01-CB
Description
SWITCH PUSHBUTTON SPDT 3A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
YB15RKW01-CB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Rectangular, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Red (White Filter/Diffuser)
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
-
Features
Tactile Feedback
Panel Cutout Dimensions
Circular - 16.00mm Dia
Operating Temperature
-25°C ~ 70°C
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 351
Factory Stock: 329
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1326,70000 Kč326,70 Kč
10282,00700 Kč2 820,07 Kč
25265,89520 Kč6 647,38 Kč
50254,30500 Kč12 715,25 Kč
100243,19910 Kč24 319,91 Kč
250229,22944 Kč57 307,36 Kč
500219,17386 Kč109 586,93 Kč
1 000209,54075 Kč209 540,75 Kč
Manufacturers Standard Package
Unit Price without VAT:326,70000 Kč
Unit Price with VAT:395,30700 Kč