




WT22S | |
|---|---|
DigiKey Part Number | 360-1959-ND |
Manufacturer | |
Manufacturer Product Number | WT22S |
Description | SWITCH TOGGLE DPDT 10A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | WT22S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Bushing Thread | M12 x 1 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 70°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 15,000 Cycles | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 570,31000 Kč | 570,31 Kč |
| 10 | 492,10900 Kč | 4 921,09 Kč |
| 25 | 463,95520 Kč | 11 598,88 Kč |
| 50 | 443,68780 Kč | 22 184,39 Kč |
| 100 | 424,27510 Kč | 42 427,51 Kč |
| 250 | 399,85652 Kč | 99 964,13 Kč |
| 500 | 382,27992 Kč | 191 139,96 Kč |
| Unit Price without VAT: | 570,31000 Kč |
|---|---|
| Unit Price with VAT: | 690,07510 Kč |







