




S28AW | |
|---|---|
DigiKey Part Number | 360-1891-ND |
Manufacturer | |
Manufacturer Product Number | S28AW |
Description | SWITCH TOGGLE DPDT 15A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | S28AW Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 12.50mm Dia |
Mounting Type Panel Mount | Bushing Thread M12 x 1 |
Circuit | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function | Operating Temperature -30°C ~ 70°C |
Current Rating (Amps) 15A (AC), 20A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 454,65000 Kč | 454,65 Kč |
| 10 | 392,37500 Kč | 3 923,75 Kč |
| 25 | 369,94320 Kč | 9 248,58 Kč |
| 50 | 353,79680 Kč | 17 689,84 Kč |
| 100 | 338,32830 Kč | 33 832,83 Kč |
| 250 | 318,87140 Kč | 79 717,85 Kč |
| 500 | 304,86486 Kč | 152 432,43 Kč |
| Unit Price without VAT: | 454,65000 Kč |
|---|---|
| Unit Price with VAT: | 550,12650 Kč |






