

UB26SKW036G-JB | |
---|---|
DigiKey Part Number | UB26SKW036G-JB-ND |
Manufacturer | |
Manufacturer Product Number | UB26SKW036G-JB |
Description | SWITCH PUSHBUTTON DPDT 5A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UB26SKW036G-JB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (White Filter/Diffuser) | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 2.9 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Stainless Steel | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 688,22000 Kč | 688,22 Kč |
10 | 593,71700 Kč | 5 937,17 Kč |
25 | 559,72720 Kč | 13 993,18 Kč |
50 | 535,26440 Kč | 26 763,22 Kč |
100 | 511,83060 Kč | 51 183,06 Kč |
250 | 482,34780 Kč | 120 586,95 Kč |
Unit Price without VAT: | 688,22000 Kč |
---|---|
Unit Price with VAT: | 832,74620 Kč |