
UB226KKW015C-1JC | |
|---|---|
DigiKey Part Number | UB226KKW015C-1JC-ND |
Manufacturer | |
Manufacturer Product Number | UB226KKW015C-1JC |
Description | SWITCH PUSHBUTTON DPDT 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | UB226KKW015C-1JC Models |
Category | Actuator Type Square, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (Red Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 1.85 VDC |
Mounting Type Panel Mount, Snap-In | Termination Style Solder Lug |
Type Standard, Illuminated | Features Sealed - Fully |
Circuit | Panel Cutout Dimensions Square - 17.40mm x 17.40mm |
Switch Function On-On | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 5A (AC/DC) | Mechanical Life 200,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 462,59000 Kč | 462,59 Kč |
| 10 | 399,25600 Kč | 3 992,56 Kč |
| 25 | 376,42680 Kč | 9 410,67 Kč |
| 50 | 359,99400 Kč | 17 999,70 Kč |
| 100 | 344,25590 Kč | 34 425,59 Kč |
| 250 | 324,45772 Kč | 81 114,43 Kč |
| 500 | 310,20682 Kč | 155 103,41 Kč |
| Unit Price without VAT: | 462,59000 Kč |
|---|---|
| Unit Price with VAT: | 559,73390 Kč |




