


UB16SKW036F | |
|---|---|
DigiKey Part Number | UB16SKW036F-ND |
Manufacturer | |
Manufacturer Product Number | UB16SKW036F |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 3.2 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Process Sealed | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 621,19000 Kč | 621,19 Kč |
| 10 | 535,99600 Kč | 5 359,96 Kč |
| 25 | 505,31800 Kč | 12 632,95 Kč |
| 50 | 483,24900 Kč | 24 162,45 Kč |
| 100 | 462,09590 Kč | 46 209,59 Kč |
| 250 | 435,49168 Kč | 108 872,92 Kč |
| 500 | 416,33910 Kč | 208 169,55 Kč |
| Unit Price without VAT: | 621,19000 Kč |
|---|---|
| Unit Price with VAT: | 751,63990 Kč |



