

UB16KKW01N-B | |
|---|---|
DigiKey Part Number | UB16KKW01N-B-ND |
Manufacturer | |
Manufacturer Product Number | UB16KKW01N-B |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | UB16KKW01N-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Process Sealed | |
Panel Cutout Dimensions | Square - 16.20mm x 16.20mm | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,21000 Kč | 231,21 Kč |
| 10 | 199,63500 Kč | 1 996,35 Kč |
| 25 | 188,23640 Kč | 4 705,91 Kč |
| 50 | 180,03780 Kč | 9 001,89 Kč |
| 100 | 172,18490 Kč | 17 218,49 Kč |
| 250 | 162,30568 Kč | 40 576,42 Kč |
| 500 | 155,19474 Kč | 77 597,37 Kč |
| 1 000 | 148,38209 Kč | 148 382,09 Kč |
| Unit Price without VAT: | 231,21000 Kč |
|---|---|
| Unit Price with VAT: | 279,76410 Kč |




