

UB15NBKG015F-AB | |
|---|---|
DigiKey Part Number | UB15NBKG015F-AB-ND |
Manufacturer | |
Manufacturer Product Number | UB15NBKG015F-AB |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | UB15NBKG015F-AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Rectangular, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black (White Window) | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2.1 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | With Barrier | |
Panel Cutout Dimensions | Rectangular - 22.40mm x 16.20mm | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,40000 Kč | 386,40 Kč |
| 10 | 333,38400 Kč | 3 333,84 Kč |
| 25 | 314,33320 Kč | 7 858,33 Kč |
| 50 | 300,61860 Kč | 15 030,93 Kč |
| 100 | 287,48320 Kč | 28 748,32 Kč |
| 250 | 270,95996 Kč | 67 739,99 Kč |
| 500 | 259,06646 Kč | 129 533,23 Kč |
| Unit Price without VAT: | 386,40000 Kč |
|---|---|
| Unit Price with VAT: | 467,54400 Kč |




