

UB15KKW015F-AB | |
|---|---|
DigiKey Part Number | UB15KKW015F-AB-ND |
Manufacturer | |
Manufacturer Product Number | UB15KKW015F-AB |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | UB15KKW015F-AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black (White Window) | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2.1 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Photo Interrupter | |
Panel Cutout Dimensions | Square - 16.20mm x 16.20mm | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,70000 Kč | 328,70 Kč |
| 10 | 283,64200 Kč | 2 836,42 Kč |
| 25 | 267,44880 Kč | 6 686,22 Kč |
| 50 | 255,78400 Kč | 12 789,20 Kč |
| 100 | 244,61290 Kč | 24 461,29 Kč |
| 250 | 230,56060 Kč | 57 640,15 Kč |
| 500 | 220,44680 Kč | 110 223,40 Kč |
| Unit Price without VAT: | 328,70000 Kč |
|---|---|
| Unit Price with VAT: | 397,72700 Kč |




