UB04KW015F-JF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: 145,01220 Kč
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: 145,01220 Kč
Datasheet
NKK Switches UB Series Low Profile Pushbuttons and Indicators | Datatsheet Preview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UB04KW015F-JF

DigiKey Part Number
UB04KW015F-JF-ND
Manufacturer
Manufacturer Product Number
UB04KW015F-JF
Description
LED PNL IND GRN DIF 12.00MM SLDR
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 2.1V 25mA Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
UB04KW015F-JF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
2.1V
Current
25mA
Panel Cutout Shape
Square
Panel Cutout Dimensions
0.64" x 0.64" (16.20mm x 16.20mm)
Lens Size
12.00mm
Lens Style
Square with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100145,01220 Kč14 501,22 Kč
Unit Price without VAT:145,01220 Kč
Unit Price with VAT:175,46476 Kč