Parametric Equivalent
Parametric Equivalent

UB04KW015F-FJ | |
|---|---|
DigiKey Part Number | UB04KW015F-FJ-ND |
Manufacturer | |
Manufacturer Product Number | UB04KW015F-FJ |
Description | LED PNL IND GRN DIF 12.00MM SLDR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 2.1V 25mA Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | UB04KW015F-FJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.1V | |
Current | 25mA | |
Panel Cutout Shape | Square | |
Panel Cutout Dimensions | 0.64" x 0.64" (16.20mm x 16.20mm) | |
Lens Size | 12.00mm | |
Lens Style | Square with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 145,01220 Kč | 14 501,22 Kč |
| Unit Price without VAT: | 145,01220 Kč |
|---|---|
| Unit Price with VAT: | 175,46476 Kč |


