



SW3831 | |
|---|---|
DigiKey Part Number | SW3831-ND |
Manufacturer | |
Manufacturer Product Number | SW3831 |
Description | SWITCH ROCKER 3PST 30A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch 3PST 30A (AC/DC) 125 V Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | SW3831 Models |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Standard V) |
Series | Color - Actuator/Cap White |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Flange | Operating Temperature -10°C ~ 70°C |
Circuit | Approval Agency CSA, UL |
Switch Function | Mechanical Life 50,000 Cycles |
Current Rating (Amps) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 058,42000 Kč | 1 058,42 Kč |
| 10 | 912,95000 Kč | 9 129,50 Kč |
| 25 | 860,59800 Kč | 21 514,95 Kč |
| 50 | 822,93720 Kč | 41 146,86 Kč |
| 100 | 786,85090 Kč | 78 685,09 Kč |
| 250 | 741,45392 Kč | 185 363,48 Kč |
| Unit Price without VAT: | 1 058,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 280,68820 Kč |




