



SW3831/U | |
|---|---|
DigiKey Part Number | SW3831/U-ND |
Manufacturer | |
Manufacturer Product Number | SW3831/U |
Description | SWITCH ROCKER 3PST 30A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch 3PST 30A (AC/DC) 125 V Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | SW3831/U Models |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Standard V) |
Series | Color - Actuator/Cap White |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Flange | Operating Temperature -10°C ~ 70°C |
Circuit | Approval Agency CSA, UL |
Switch Function | Mechanical Life 50,000 Cycles |
Current Rating (Amps) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 051,12000 Kč | 1 051,12 Kč |
| 10 | 906,73500 Kč | 9 067,35 Kč |
| 25 | 854,75000 Kč | 21 368,75 Kč |
| 50 | 817,34380 Kč | 40 867,19 Kč |
| 100 | 781,49940 Kč | 78 149,94 Kč |
| 250 | 736,41604 Kč | 184 104,01 Kč |
| Unit Price without VAT: | 1 051,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 271,85520 Kč |



