Rocker Switch DPDT 20A (AC/DC) 125 V Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPDT 20A (AC/DC) 125 V Panel Mount, Flange
SW3006A-(RO)
SW3006A
SW3006A

SW3006A

DigiKey Part Number
360-3212-ND
Manufacturer
Manufacturer Product Number
SW3006A
Description
SWITCH ROCKER DPDT 20A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 20A (AC/DC) 125 V Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
SW3006A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Flange
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
White
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
Dust Proof
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-10°C ~ 70°C
Approval Agency
CSA, UL
Mechanical Life
30,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 027
Factory Stock: 1 786
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1261,85000 Kč261,85 Kč
10226,06400 Kč2 260,64 Kč
25213,16320 Kč5 329,08 Kč
50203,87800 Kč10 193,90 Kč
100194,97900 Kč19 497,90 Kč
250183,78792 Kč45 946,98 Kč
500175,73268 Kč87 866,34 Kč
1 000168,01529 Kč168 015,29 Kč
Manufacturers Standard Package
Unit Price without VAT:261,85000 Kč
Unit Price with VAT:316,83850 Kč