S831D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S831D
S831D
S831D
IP Rated Switches | Datasheet Preview

S831D

DigiKey Part Number
S831D-ND
Manufacturer
Manufacturer Product Number
S831D
Description
SWITCH TOGGLE 3PST 30A 30V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Toggle Switch 3PST Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
S831D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
30A (DC)
Voltage Rating - DC
30 V
Actuator Type
Flatted
Actuator Length
27.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 12.50mm Dia
Bushing Thread
M12 x 1
Ingress Protection
-
Features
-
Operating Temperature
-10°C ~ 70°C
Actuator Material
Brass, Chrome Plated
Electrical Life
10,000 Cycles
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Factory Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 512,65000 Kč1 512,65 Kč
101 304,63700 Kč13 046,37 Kč
251 229,76640 Kč30 744,16 Kč
501 175,87400 Kč58 793,70 Kč
1001 124,23630 Kč112 423,63 Kč
Manufacturers Standard Package
Unit Price without VAT:1 512,65000 Kč
Unit Price with VAT:1 830,30650 Kč