



S823D/CUL | |
|---|---|
DigiKey Part Number | S823D/CUL-ND |
Manufacturer | |
Manufacturer Product Number | S823D/CUL |
Description | SWITCH TOGGLE DPDT 30A 30V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 30A (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Flatted | |
Actuator Length | 27.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Bushing Thread | M12 x 1 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -10°C ~ 70°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 963,39000 Kč | 963,39 Kč |
| 10 | 830,99600 Kč | 8 309,96 Kč |
| 25 | 783,38480 Kč | 19 584,62 Kč |
| 50 | 749,11200 Kč | 37 455,60 Kč |
| 100 | 716,27330 Kč | 71 627,33 Kč |
| 250 | 674,96644 Kč | 168 741,61 Kč |
| Unit Price without VAT: | 963,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 165,70190 Kč |


