




S823D | |
|---|---|
DigiKey Part Number | 360-2913-ND |
Manufacturer | |
Manufacturer Product Number | S823D |
Description | SWITCH TOGGLE DPDT 30A 30V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | S823D Models |
Category | Actuator Type Flatted |
Mfr | Actuator Length 27.00mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 12.50mm Dia |
Mounting Type Panel Mount | Bushing Thread M12 x 1 |
Circuit | Operating Temperature -10°C ~ 70°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 30A (DC) | Electrical Life 10,000 Cycles |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 947,26000 Kč | 947,26 Kč |
| 10 | 817,20200 Kč | 8 172,02 Kč |
| 25 | 770,36040 Kč | 19 259,01 Kč |
| 50 | 736,65800 Kč | 36 832,90 Kč |
| 100 | 705,51030 Kč | 70 551,03 Kč |
| Unit Price without VAT: | 947,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 146,18460 Kč |







