




S821D | |
|---|---|
DigiKey Part Number | 360-2676-ND |
Manufacturer | |
Manufacturer Product Number | S821D |
Description | SWITCH TOGGLE DPST 30A 30V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPST Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | S821D Models |
Category | Actuator Type Flatted |
Mfr | Actuator Length 27.00mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 12.50mm Dia |
Mounting Type Panel Mount | Bushing Thread M12 x 1 |
Circuit | Operating Temperature -10°C ~ 70°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 30A (DC) | Electrical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 887,19000 Kč | 887,19 Kč |
| 10 | 765,37600 Kč | 7 653,76 Kč |
| 25 | 721,53360 Kč | 18 038,34 Kč |
| 50 | 689,97500 Kč | 34 498,75 Kč |
| 100 | 659,73870 Kč | 65 973,87 Kč |
| 250 | 621,70164 Kč | 155 425,41 Kč |
| Unit Price without VAT: | 887,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 073,49990 Kč |











