



S43 | |
|---|---|
DigiKey Part Number | 360-1923-ND |
Manufacturer | |
Manufacturer Product Number | S43 |
Description | SWITCH TOGGLE 4PDT 20A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 4PDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | S43 Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 17.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.50mm Dia |
Circuit | Bushing Thread M12 x 1 |
Switch Function | Operating Temperature -10°C ~ 70°C |
Current Rating (Amps) 20A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 584,16000 Kč | 584,16 Kč |
| 10 | 504,09800 Kč | 5 040,98 Kč |
| 25 | 475,25520 Kč | 11 881,38 Kč |
| 50 | 454,49980 Kč | 22 724,99 Kč |
| 100 | 434,61190 Kč | 43 461,19 Kč |
| 250 | 409,59536 Kč | 102 398,84 Kč |
| 500 | 391,58746 Kč | 195 793,73 Kč |
| Unit Price without VAT: | 584,16000 Kč |
|---|---|
| Unit Price with VAT: | 706,83360 Kč |















