Toggle Switch 4PST Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch 4PST Panel Mount
S41
S41
IP Rated Switches | Datasheet Preview

S41

DigiKey Part Number
360-2091-ND
Manufacturer
Manufacturer Product Number
S41
Description
SWITCH TOGGLE 4PST 20A 125V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Toggle Switch 4PST Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
S41 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Mfr
Actuator Type
Standard Round
Series
Actuator Length
17.50mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount
Panel Cutout Dimensions
Circular - 12.50mm Dia
Circuit
Bushing Thread
M12 x 1
Switch Function
Operating Temperature
-10°C ~ 70°C
Current Rating (Amps)
20A (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
125 V
Electrical Life
25,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1466,75000 Kč466,75 Kč
10402,78200 Kč4 027,82 Kč
25379,76200 Kč9 494,05 Kč
50363,18180 Kč18 159,09 Kč
100347,30460 Kč34 730,46 Kč
250327,32708 Kč81 831,77 Kč
500312,95138 Kč156 475,69 Kč
Manufacturers Standard Package
Unit Price without VAT:466,75000 Kč
Unit Price with VAT:564,76750 Kč