




S38 | |
|---|---|
DigiKey Part Number | 360-1919-ND |
Manufacturer | |
Manufacturer Product Number | S38 |
Description | SWITCH TOGGLE 3PDT 15A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 3PDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | S38 Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 17.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.50mm Dia |
Circuit | Bushing Thread M12 x 1 |
Switch Function | Operating Temperature -10°C ~ 70°C |
Current Rating (Amps) 15A (AC), 20A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 527,64000 Kč | 527,64 Kč |
| 10 | 455,23400 Kč | 4 552,34 Kč |
| 25 | 429,18960 Kč | 10 729,74 Kč |
| 50 | 410,44460 Kč | 20 522,23 Kč |
| 100 | 392,49430 Kč | 39 249,43 Kč |
| 250 | 369,90900 Kč | 92 477,25 Kč |
| 500 | 353,65298 Kč | 176 826,49 Kč |
| Unit Price without VAT: | 527,64000 Kč |
|---|---|
| Unit Price with VAT: | 638,44440 Kč |















