



S339T | |
|---|---|
DigiKey Part Number | 360-1916-ND |
Manufacturer | |
Manufacturer Product Number | S339T |
Description | SWITCH TOGGLE DPDT 15A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | S339T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (AC), 20A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Bushing Thread | M12 x 1 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -10°C ~ 70°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 25,000 Cycles | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 490,09000 Kč | 490,09 Kč |
| 10 | 422,92100 Kč | 4 229,21 Kč |
| 25 | 398,72680 Kč | 9 968,17 Kč |
| 50 | 381,31940 Kč | 19 065,97 Kč |
| 100 | 364,64500 Kč | 36 464,50 Kč |
| 250 | 345,57500 Kč | 86 393,75 Kč |
| Unit Price without VAT: | 490,09000 Kč |
|---|---|
| Unit Price with VAT: | 593,00890 Kč |














