



S339 | |
|---|---|
DigiKey Part Number | 360-1915-ND |
Manufacturer | |
Manufacturer Product Number | S339 |
Description | SWITCH TOGGLE DPDT 15A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | S339 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (AC), 20A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Bushing Thread | M12 x 1 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -10°C ~ 70°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 25,000 Cycles | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 414,05000 Kč | 414,05 Kč |
| 10 | 357,26100 Kč | 3 572,61 Kč |
| 25 | 336,83360 Kč | 8 420,84 Kč |
| 50 | 322,13660 Kč | 16 106,83 Kč |
| 100 | 308,05620 Kč | 30 805,62 Kč |
| 250 | 290,34600 Kč | 72 586,50 Kč |
| 500 | 277,59856 Kč | 138 799,28 Kč |
| Unit Price without VAT: | 414,05000 Kč |
|---|---|
| Unit Price with VAT: | 501,00050 Kč |














