
S333F | |
|---|---|
DigiKey Part Number | S333F-ND |
Manufacturer | |
Manufacturer Product Number | S333F |
Description | SWITCH TOGGLE DPDT 25A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | S333F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 25A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Bushing Thread | M12 x 1 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -10°C ~ 70°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 25,000 Cycles | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 494,09000 Kč | 494,09 Kč |
| 10 | 426,34800 Kč | 4 263,48 Kč |
| 25 | 401,96920 Kč | 10 049,23 Kč |
| 50 | 384,42180 Kč | 19 221,09 Kč |
| 100 | 367,60990 Kč | 36 760,99 Kč |
| 250 | 346,45872 Kč | 86 614,68 Kč |
| 500 | 331,23700 Kč | 165 618,50 Kč |
| Unit Price without VAT: | 494,09000 Kč |
|---|---|
| Unit Price with VAT: | 597,84890 Kč |




