
NR01105ANG13-2H | |
|---|---|
DigiKey Part Number | 360-3641-ND |
Manufacturer | |
Manufacturer Product Number | NR01105ANG13-2H |
Description | SWITCH ROTARY 5POS 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 5 Position SP5T 0.4VA (AC/DC) 28 VAC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | NR01105ANG13-2H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 5 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP5T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Knob | |
Actuator Length | 10.80mm | |
Angle of Throw | 45° | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 10.50mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,66000 Kč | 354,66 Kč |
| 5 | 304,47200 Kč | 1 522,36 Kč |
| 10 | 285,11100 Kč | 2 851,11 Kč |
| 25 | 261,31600 Kč | 6 532,90 Kč |
| 50 | 244,57640 Kč | 12 228,82 Kč |
| 100 | 228,84460 Kč | 22 884,46 Kč |
| 250 | 209,47436 Kč | 52 368,59 Kč |
| 500 | 195,81936 Kč | 97 909,68 Kč |
| 1 000 | 187,14468 Kč | 187 144,68 Kč |
| Unit Price without VAT: | 354,66000 Kč |
|---|---|
| Unit Price with VAT: | 429,13860 Kč |







