Rotary Switch 5 Position SP5T 0.4VA (AC/DC) 28 V AC Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NR01105ANG13-1H

DigiKey Part Number
360-3638-ND
Manufacturer
Manufacturer Product Number
NR01105ANG13-1H
Description
SWITCH ROTARY 5POS 0.4VA 28V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rotary Switch 5 Position SP5T 0.4VA (AC/DC) 28 VAC Through Hole
Datasheet
 Datasheet
EDA/CAD Models
NR01105ANG13-1H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Bulk
Part Status
Active
Number of Positions
5
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SP5T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Knob
Actuator Length
7.00mm
Angle of Throw
45°
Contact Material
Beryllium Copper
Contact Finish
Gold
Mounting Type
Through Hole
Termination Style
PC Pin
Features
-
Depth Behind Panel
10.50mm
Panel Cutout Dimensions
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1339,33000 Kč339,33 Kč
5291,45800 Kč1 457,29 Kč
10272,89200 Kč2 728,92 Kč
25250,12440 Kč6 253,11 Kč
50234,10960 Kč11 705,48 Kč
100219,05260 Kč21 905,26 Kč
250200,51220 Kč50 128,05 Kč
500187,44394 Kč93 721,97 Kč
1 000184,18750 Kč184 187,50 Kč
Manufacturers Standard Package
Unit Price without VAT:339,33000 Kč
Unit Price with VAT:410,58930 Kč