
NR01103ANG13 | |
|---|---|
DigiKey Part Number | 360-3642-ND |
Manufacturer | |
Manufacturer Product Number | NR01103ANG13 |
Description | SWITCH ROTARY 3POS 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 3 Position SP3T 0.4VA (AC/DC) 28 VAC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | NR01103ANG13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 3 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP3T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Knob | |
Actuator Length | - | |
Angle of Throw | 45° | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 10.50mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,64000 Kč | 320,64 Kč |
| 5 | 275,28400 Kč | 1 376,42 Kč |
| 10 | 257,79200 Kč | 2 577,92 Kč |
| 25 | 236,28640 Kč | 5 907,16 Kč |
| 50 | 221,16360 Kč | 11 058,18 Kč |
| 100 | 206,94790 Kč | 20 694,79 Kč |
| 250 | 189,44732 Kč | 47 361,83 Kč |
| 500 | 177,11016 Kč | 88 555,08 Kč |
| 1 000 | 167,45905 Kč | 167 459,05 Kč |
| Unit Price without VAT: | 320,64000 Kč |
|---|---|
| Unit Price with VAT: | 387,97440 Kč |








