
MSN12ANW03 | |
|---|---|
DigiKey Part Number | 360-MSN12ANW03-ND |
Manufacturer | |
Manufacturer Product Number | MSN12ANW03 |
Description | SWITCH SLIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MSN12ANW03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard | |
Actuator Length | 5.11mm | |
Contact Material | Silver Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Switch Travel | 2.21mm | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Operating Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,32000 Kč | 120,32 Kč |
| 10 | 100,28600 Kč | 1 002,86 Kč |
| 25 | 92,89520 Kč | 2 322,38 Kč |
| 100 | 82,86440 Kč | 8 286,44 Kč |
| 250 | 77,11640 Kč | 19 279,10 Kč |
| 500 | 73,25908 Kč | 36 629,54 Kč |
| 1 000 | 69,81688 Kč | 69 816,88 Kč |
| 2 500 | 65,87484 Kč | 164 687,10 Kč |
| Unit Price without VAT: | 120,32000 Kč |
|---|---|
| Unit Price with VAT: | 145,58720 Kč |





