
MRAN403-A | |
|---|---|
DigiKey Part Number | 360-MRAN403-A-ND |
Manufacturer | |
Manufacturer Product Number | MRAN403-A |
Description | SWITCH ROTARY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 3 Position 4P3T 250mA (AC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 2 ~ 3 | |
Index Stops | Adjustable | |
Number of Decks | 1 | |
Number of Poles per Deck | 4 | |
Circuit per Deck | 4P3T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 250mA (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Knob | |
Actuator Length | 13.00mm | |
Angle of Throw | 30° | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | Process Sealed | |
Depth Behind Panel | 17.00mm | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 612,56000 Kč | 612,56 Kč |
| 5 | 525,99800 Kč | 2 629,99 Kč |
| 10 | 492,46500 Kč | 4 924,65 Kč |
| 25 | 451,24480 Kč | 11 281,12 Kč |
| 50 | 422,23360 Kč | 21 111,68 Kč |
| 100 | 394,94850 Kč | 39 494,85 Kč |
| 250 | 361,33504 Kč | 90 333,76 Kč |
| 500 | 353,37688 Kč | 176 688,44 Kč |
| Unit Price without VAT: | 612,56000 Kč |
|---|---|
| Unit Price with VAT: | 741,19760 Kč |


