
MN42SS1W03 | |
|---|---|
DigiKey Part Number | 360-MN42SS1W03-ND |
Manufacturer | |
Manufacturer Product Number | MN42SS1W03 |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 4PDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MN42SS1W03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 4A (AC), 3A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,47000 Kč | 325,47 Kč |
| 10 | 269,36200 Kč | 2 693,62 Kč |
| 25 | 249,64120 Kč | 6 241,03 Kč |
| 50 | 236,05540 Kč | 11 802,77 Kč |
| 100 | 223,68330 Kč | 22 368,33 Kč |
| 250 | 209,20980 Kč | 52 302,45 Kč |
| 500 | 199,65234 Kč | 99 826,17 Kč |
| 1 000 | 191,22984 Kč | 191 229,84 Kč |
| Unit Price without VAT: | 325,47000 Kč |
|---|---|
| Unit Price with VAT: | 393,81870 Kč |







