
MN24BB1G03 | |
|---|---|
DigiKey Part Number | 360-MN24BB1G03-ND |
Manufacturer | |
Manufacturer Product Number | MN24BB1G03 |
Description | BUSHING MOUNT MINIATURE TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch |
Datasheet | Datasheet |
EDA/CAD Models | MN24BB1G03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,56000 Kč | 289,56 Kč |
| 10 | 239,69200 Kč | 2 396,92 Kč |
| 25 | 222,11680 Kč | 5 552,92 Kč |
| 50 | 209,97160 Kč | 10 498,58 Kč |
| 100 | 198,88680 Kč | 19 888,68 Kč |
| 250 | 185,89528 Kč | 46 473,82 Kč |
| 500 | 177,30082 Kč | 88 650,41 Kč |
| 1 000 | 169,71696 Kč | 169 716,96 Kč |
| Unit Price without VAT: | 289,56000 Kč |
|---|---|
| Unit Price with VAT: | 350,36760 Kč |



