5 A 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

46215000000

DigiKey Part Number
F10845TR-ND - Tape & Reel (TR)
F10845CT-ND - Cut Tape (CT)
F10845DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
46215000000
Description
FUSE BOARD MNT 5A 250VAC/VDC SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5 A 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
150A
Melting I²t
40.0
Approval Agency
UL, UMF
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.413" L x 0.177" W x 0.177" H (10.50mm x 4.50mm x 4.50mm)
DC Cold Resistance
0.0124 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 347
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
172,86000 Kč72,86 Kč
560,47400 Kč302,37 Kč
1055,79200 Kč557,92 Kč
5046,28800 Kč2 314,40 Kč
10042,69520 Kč4 269,52 Kč
25038,35580 Kč9 588,95 Kč
50035,35224 Kč17 676,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50027,01659 Kč40 524,89 Kč
Manufacturers Standard Package
Unit Price without VAT:72,86000 Kč
Unit Price with VAT:88,16060 Kč