MN22B2B1W03-AT4181 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: 232,45000 Kč
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: 279,27000 Kč
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: 296,07000 Kč
Datasheet
Image for MN22B2B1W03-AT4181 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN22B2B1W03-AT4181

DigiKey Part Number
360-MN22B2B1W03-AT4181-ND
Manufacturer
Manufacturer Product Number
MN22B2B1W03-AT4181
Description
SWITCH TOGGLE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
MN22B2B1W03-AT4181 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Mfr
Actuator Type
Standard Round
Series
Actuator Length
17.50mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Termination Style
PC Pin
Mounting Type
Panel Mount
Panel Cutout Dimensions
Circular - 12.50mm Dia
Circuit
Bushing Thread
M12 x 1
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
6A (AC), 4A (DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
125 V
Electrical Life
25,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M2022B2B1W03-AT401ANKK Switches0360-M2022B2B1W03-AT401A-ND0,00000 KčParametric Equivalent
M2022B2B1W03-AT401HNKK Switches0360-M2022B2B1W03-AT401H-ND0,00000 KčParametric Equivalent
M2022B2B1W03-AT401SNKK Switches0360-M2022B2B1W03-AT401S-ND0,00000 KčParametric Equivalent
MN22B2B1W03NKK Switches0360-MN22B2B1W03-ND232,45000 KčParametric Equivalent
MN22B2B1W03-AT401ANKK Switches0360-MN22B2B1W03-AT401A-ND279,27000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1285,78000 Kč285,78 Kč
Manufacturers Standard Package
Unit Price without VAT:285,78000 Kč
Unit Price with VAT:345,79380 Kč