Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MN22B2B1W03-AT401A | |
|---|---|
DigiKey Part Number | 360-MN22B2B1W03-AT401A-ND |
Manufacturer | |
Manufacturer Product Number | MN22B2B1W03-AT401A |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MN22B2B1W03-AT401A Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 17.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.50mm Dia |
Circuit | Bushing Thread M12 x 1 |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M2022B2B1W03-AT401A | NKK Switches | 0 | 360-M2022B2B1W03-AT401A-ND | 0,00000 Kč | Parametric Equivalent |
| M2022B2B1W03-AT401H | NKK Switches | 0 | 360-M2022B2B1W03-AT401H-ND | 0,00000 Kč | Parametric Equivalent |
| M2022B2B1W03-AT401S | NKK Switches | 0 | 360-M2022B2B1W03-AT401S-ND | 0,00000 Kč | Parametric Equivalent |
| MN22B2B1W03 | NKK Switches | 0 | 360-MN22B2B1W03-ND | 232,45000 Kč | Parametric Equivalent |
| MN22B2B1W03-AT401S | NKK Switches | 0 | 360-MN22B2B1W03-AT401S-ND | 296,07000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,27000 Kč | 279,27 Kč |
| Unit Price without VAT: | 279,27000 Kč |
|---|---|
| Unit Price with VAT: | 337,91670 Kč |


