Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN19BB1W03

DigiKey Part Number
360-MN19BB1W03-ND
Manufacturer
Manufacturer Product Number
MN19BB1W03
Description
SWITCH TOGGLE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
MN19BB1W03 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Mfr
Actuator Type
Standard Round
Series
Actuator Length
11.50mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Termination Style
PC Pin
Mounting Type
Panel Mount
Panel Cutout Dimensions
Circular - 12.50mm Dia
Circuit
Bushing Thread
M12 x 1
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
6A (AC), 3A (DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
125 V
Electrical Life
25,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MN19BB1W03-AT402SNKK Switches0360-MN19BB1W03-AT402S-ND268,98000 KčParametric Equivalent
In-Stock: 361
Factory Stock: 75
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1214,39000 Kč214,39 Kč
10177,87400 Kč1 778,74 Kč
25164,76720 Kč4 119,18 Kč
50155,65820 Kč7 782,91 Kč
100147,30310 Kč14 730,31 Kč
250137,46048 Kč34 365,12 Kč
500130,91792 Kč65 458,96 Kč
1 000125,12351 Kč125 123,51 Kč
Manufacturers Standard Package
Unit Price without VAT:214,39000 Kč
Unit Price with VAT:259,41190 Kč