MN19BB1W03-AT402S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NKK Switches
In Stock: 361
Unit Price: 214,39000 Kč
Datasheet
Image for MN19BB1W03-AT402S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN19BB1W03-AT402S

DigiKey Part Number
360-MN19BB1W03-AT402S-ND
Manufacturer
Manufacturer Product Number
MN19BB1W03-AT402S
Description
SWITCH TOGGLE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
MN19BB1W03-AT402S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Mfr
Actuator Type
Standard Round
Series
Actuator Length
11.50mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Termination Style
PC Pin
Mounting Type
Panel Mount
Panel Cutout Dimensions
Circular - 12.50mm Dia
Circuit
Bushing Thread
M12 x 1
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
6A (AC), 3A (DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
125 V
Electrical Life
25,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MN19BB1W03NKK Switches361360-MN19BB1W03-ND214,39000 KčParametric Equivalent
Available To Order
Factory Stock: 75
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1268,98000 Kč268,98 Kč
Manufacturers Standard Package
Unit Price without VAT:268,98000 Kč
Unit Price with VAT:325,46580 Kč