MBN15SD3W01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBN15SD3W01

DigiKey Part Number
360-MBN15SD3W01-ND
Manufacturer
Manufacturer Product Number
MBN15SD3W01
Description
BUSHING MOUNT MINIATURE PUSHBUTT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
3A (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Plunger for Cap
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 6.50mm Dia
Operating Temperature
-30°C ~ 85°C
Mechanical Life
50,000 Cycles
Electrical Life
25,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Factory Stock: 391
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1218,71000 Kč218,71 Kč
10181,45100 Kč1 814,51 Kč
25168,08000 Kč4 202,00 Kč
50158,79700 Kč7 939,85 Kč
100150,28230 Kč15 028,23 Kč
250140,25196 Kč35 062,99 Kč
500133,58794 Kč66 793,97 Kč
1 000127,68572 Kč127 685,72 Kč
Manufacturers Standard Package
Unit Price without VAT:218,71000 Kč
Unit Price with VAT:264,63910 Kč