Pushbutton Switch 4PDT Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch 4PDT Standard Panel Mount, Rear
IP Rated Switches | Datasheet Preview

MB2185SS1W01-CA

DigiKey Part Number
360-2179-ND
Manufacturer
Manufacturer Product Number
MB2185SS1W01-CA
Description
SWITCH PUSHBUTTON 4PDT 6A 125V
Customer Reference
Detailed Description
Pushbutton Switch 4PDT Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
MB2185SS1W01-CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
On-On
Current Rating (Amps)
6A (AC), 3A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Circular - 6.50mm Dia
Operating Temperature
-30°C ~ 85°C
Mechanical Life
100,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1307,75000 Kč307,75 Kč
Manufacturers Standard Package
Unit Price without VAT:307,75000 Kč
Unit Price with VAT:372,37750 Kč