
AT512CH | |
|---|---|
DigiKey Part Number | 360-3218-ND |
Manufacturer | |
Manufacturer Product Number | AT512CH |
Description | NUT CONICAL INCH CHROME EB/MB20 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Conical Nut |
Datasheet | Datasheet |
EDA/CAD Models | AT512CH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Conical Nut | |
For Use With/Related Products | Multiple Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,05000 Kč | 61,05 Kč |
| 10 | 55,34000 Kč | 553,40 Kč |
| 25 | 53,18920 Kč | 1 329,73 Kč |
| 50 | 51,62720 Kč | 2 581,36 Kč |
| 100 | 50,11160 Kč | 5 011,16 Kč |
| 250 | 48,17168 Kč | 12 042,92 Kč |
| 500 | 46,75416 Kč | 23 377,08 Kč |
| 1 000 | 45,37791 Kč | 45 377,91 Kč |
| Unit Price without VAT: | 61,05000 Kč |
|---|---|
| Unit Price with VAT: | 73,87050 Kč |


