M2032E2S1A01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


E-Switch
In Stock: 717
Unit Price: 160,21000 Kč
Datasheet

Similar


E-Switch
In Stock: 461
Unit Price: 168,19000 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 119,84400 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 101,55726 Kč
Datasheet

Similar


C&K
In Stock: 0
Unit Price: 548,26000 Kč
Datasheet

Similar


C&K
In Stock: 1
Unit Price: 557,92000 Kč
Datasheet

Similar


C&K
In Stock: 78
Unit Price: 574,72000 Kč
Datasheet

Similar


C&K
In Stock: 50
Unit Price: 558,55000 Kč
Datasheet

Similar


C&K
In Stock: 145
Unit Price: 497,65000 Kč
Datasheet
Toggle Switch 3PDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch 3PDT Panel Mount
IP Rated Switches | Datasheet Preview

M2032E2S1A01

DigiKey Part Number
M2032E2S1A01-ND
Manufacturer
Manufacturer Product Number
M2032E2S1A01
Description
SWITCH TOGGLE 3PDT 6A 125V
Customer Reference
Detailed Description
Toggle Switch 3PDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
M2032E2S1A01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
6A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Flatted
Actuator Length
6.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.50mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes