


M2022BB1W01/CUL-WL | |
|---|---|
DigiKey Part Number | 360-M2022BB1W01/CUL-WL-ND |
Manufacturer | |
Manufacturer Product Number | M2022BB1W01/CUL-WL |
Description | SWITCH TOGGLE DPDT 6A 125V |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 11.50mm |
Series | Illumination Non-Illuminated |
Packaging Box | Termination Style Wire Leads |
Part Status Obsolete | Panel Cutout Dimensions Circular - 12.50mm Dia |
Mounting Type Panel Mount | Bushing Thread M12 x 1 |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 6A (AC), 4A (DC) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M2022BB1W01/CUL-WL | NKK Switches | 2 | 360-M2022BB1W01/CUL-WL-ND | 628,68000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 628,68000 Kč | 628,68 Kč |
| Unit Price without VAT: | 628,68000 Kč |
|---|---|
| Unit Price with VAT: | 760,70280 Kč |

