MFR Recommended
Similar

M2012TXW13-DC | |
|---|---|
DigiKey Part Number | M2012TXW13-DC-ND |
Manufacturer | |
Manufacturer Product Number | M2012TXW13-DC |
Description | SWITCH ROCKER SPDT 6A 125V |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 6A (AC), 4A (DC) 125 V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | M2012TXW13-DC Models |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap Red |
Series | Actuator Marking No Marking |
Packaging Tray | Termination Style PC Pin |
Part Status Obsolete | Features Epoxy Sealed Terminals |
Mounting Type Through Hole | Operating Temperature -30°C ~ 85°C |
Circuit | Approval Agency CSA, UL |
Switch Function | Mechanical Life 50,000 Cycles |
Current Rating (Amps) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MN12TXW13-DC | NKK Switches | 0 | 360-MN12TXW13-DC-ND | 206,83000 Kč | MFR Recommended |
| B123J71V3Q3 | Electroswitch | 0 | B123J71V3Q3-ND | 264,78000 Kč | Similar |


