Image for MN12TXW13-DC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN12TXW13-DC

DigiKey Part Number
360-MN12TXW13-DC-ND
Manufacturer
Manufacturer Product Number
MN12TXW13-DC
Description
SWITCH ROCKER MINI PC MOUNT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 6A (AC), 4A (DC) 125 V Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MN12TXW13-DC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Actuator Type
Concave (Standard V)
Series
Color - Actuator/Cap
Red
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Termination Style
PC Pin
Mounting Type
Through Hole
Operating Temperature
-30°C ~ 85°C
Circuit
Approval Agency
UL
Switch Function
Mechanical Life
50,000 Cycles
Current Rating (Amps)
Electrical Life
25,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1206,83000 Kč206,83 Kč
Manufacturers Standard Package
Unit Price without VAT:206,83000 Kč
Unit Price with VAT:250,26430 Kč