MFR Recommended
Similar
Similar





M2012ES1G01 | |
|---|---|
DigiKey Part Number | 360-1783-ND |
Manufacturer | |
Manufacturer Product Number | M2012ES1G01 |
Description | SWITCH TOGGLE SPDT 0.4VA 28V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | M2012ES1G01 Models |
Category | Actuator Type Flatted |
Mfr | Actuator Length 11.40mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Obsolete | Panel Cutout Dimensions Circular - 6.50mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 28 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MN12ES1G01 | NKK Switches | 83 | 360-MN12ES1G01-ND | 187,28000 Kč | MFR Recommended |
| 7101P3HZBE | C&K | 7 | CKN11092-ND | 242,13000 Kč | Similar |
| 7101P3YZBE | C&K | 87 | CKN1018-ND | 303,03000 Kč | Similar |










