Pushbutton Switch DPDT Standard Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPDT Standard Panel Mount, Snap-In
IP Rated Switches | Datasheet Preview

LB25CGW01/UC-H

DigiKey Part Number
360-2992-ND
Manufacturer
Manufacturer Product Number
LB25CGW01/UC-H
Description
SWITCH PUSHBUTTON DPDT 3A 125V
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
LB25CGW01/UC-H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Snap-In
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Gray
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 22.00mm Dia
Operating Temperature
-25°C ~ 70°C
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1394,76000 Kč394,76 Kč
10340,63000 Kč3 406,30 Kč
Manufacturers Standard Package
Unit Price without VAT:394,76000 Kč
Unit Price with VAT:477,65960 Kč