
JWMW11RAA/CUL | |
|---|---|
DigiKey Part Number | 360-JWMW11RAA/CUL-ND |
Manufacturer | |
Manufacturer Product Number | JWMW11RAA/CUL |
Description | HIGH INRUSH 10 AMP ROCKER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 10A (AC/DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 25.00mm x 15.40mm |
Circuit | Operating Temperature -25°C ~ 85°C |
Switch Function | Approval Agency CSA, UL, VDE |
Current Rating (Amps) | Mechanical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,07000 Kč | 216,07 Kč |
| Unit Price without VAT: | 216,07000 Kč |
|---|---|
| Unit Price with VAT: | 261,44470 Kč |








