Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In
JWM11BA2A-A
JWM11BA2A-A
IP Rated Switches | Datasheet Preview

JWM11BA2A-A

DigiKey Part Number
360-3742-ND
Manufacturer
Manufacturer Product Number
JWM11BA2A-A
Description
SWITCH ROCKER SPST 10A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
JWM11BA2A-A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
O -
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
Dust Proof
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Rectangular - 24.00mm x 15.40mm
Operating Temperature
-25°C ~ 70°C
Approval Agency
CSA, UL, VDE
Mechanical Life
25,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1248,60000 Kč248,60 Kč
10214,54200 Kč2 145,42 Kč
25202,29880 Kč5 057,47 Kč
50193,48740 Kč9 674,37 Kč
100185,04630 Kč18 504,63 Kč
250174,42620 Kč43 606,55 Kč
500166,78294 Kč83 391,47 Kč
1 000159,45964 Kč159 459,64 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:248,60000 Kč
Unit Price with VAT:300,80600 Kč